HOBUT Plate Shunt, 3 A Max, 75mV Output, ±1.5 % Accuracy

RS Stock No.: 257-357Brand: HOBUTManufacturers Part No.: SHR3A75
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

HOBUT

Maximum Current

3 A

Voltage Output

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Country of Origin

United Kingdom

Product details

75mV Ammeter Shunt - Plate Type

For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter

Shunts

You may be interested in
Stock information temporarily unavailable.

BD 5.192

BD 5.192 Each (Exc. Vat)

BD 5.711

BD 5.711 Each (inc. VAT)

HOBUT Plate Shunt, 3 A Max, 75mV Output, ±1.5 % Accuracy

BD 5.192

BD 5.192 Each (Exc. Vat)

BD 5.711

BD 5.711 Each (inc. VAT)

HOBUT Plate Shunt, 3 A Max, 75mV Output, ±1.5 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.192
5 - 9BD 5.027
10+BD 4.928
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Maximum Current

3 A

Voltage Output

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Country of Origin

United Kingdom

Product details

75mV Ammeter Shunt - Plate Type

For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter

Shunts

You may be interested in