Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M4 x 10mm

RS Stock No.: 376-4634Brand: Holo-KromeManufacturers Part No.: HK76060
brand-logo
View all in Socket Screws

Technical Document

Specifications

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Country of Origin

United States

Product details

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits

Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

You may be interested in
Stock information temporarily unavailable.

BD 12.217

BD 12.217 1 Box of 100 (Exc. Vat)

BD 13.439

BD 13.439 1 Box of 100 (inc. VAT)

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M4 x 10mm

BD 12.217

BD 12.217 1 Box of 100 (Exc. Vat)

BD 13.439

BD 13.439 1 Box of 100 (inc. VAT)

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M4 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.217
5 - 9BD 11.812
10 - 29BD 11.392
30+BD 10.820
You may be interested in

Technical Document

Specifications

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Country of Origin

United States

Product details

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits

Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

You may be interested in