Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Holo-Krome Black Oxide Steel Hex Socket Cap Screw, M8 x 50mm

RS Stock No.: 376-4858Brand: Holo-KromeManufacturers Part No.: HK76260
brand-logo
View all in Socket Screws

Technical Document

Specifications

Thread Size

M8

Length

50mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Product details

Hexagon Socket Cap Head Screws - Metric

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Holo-Krome Black Oxide Steel Hex Socket Cap Screw, M8 x 50mm

P.O.A.

Holo-Krome Black Oxide Steel Hex Socket Cap Screw, M8 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Length

50mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Product details

Hexagon Socket Cap Head Screws - Metric

You may be interested in