Technical Document
Specifications
Brand
Honeywell SafetyLength
1.2m
Strength
10kN
Width
24mm
Product Type
Anchor Strap
Material
Polyester
Country of Origin
Slovakia
Stock information temporarily unavailable.
BD 7.350
BD 7.350 Each (Exc. Vat)
BD 8.085
BD 8.085 Each (inc. VAT)
Honeywell Safety 1.2m Anchor Strap 10kN, 24mm wide
1
BD 7.350
BD 7.350 Each (Exc. Vat)
BD 8.085
BD 8.085 Each (inc. VAT)
Honeywell Safety 1.2m Anchor Strap 10kN, 24mm wide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyLength
1.2m
Strength
10kN
Width
24mm
Product Type
Anchor Strap
Material
Polyester
Country of Origin
Slovakia