Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety 1.2m Anchor Strap 10 And 22kN, 25mm wide

RS Stock No.: 277-9906Brand: Honeywell SafetyManufacturers Part No.: 1008363
brand-logo
View all in Anchor Straps

Technical Document

Specifications

Length

1.2m

Strength

10 And 22kN

Width

25mm

Product Type

Anchor Strap

Material

Polyamide Webbing

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 7.166

BD 7.166 Each (Exc. Vat)

BD 7.883

BD 7.883 Each (inc. VAT)

Honeywell Safety 1.2m Anchor Strap 10 And 22kN, 25mm wide

BD 7.166

BD 7.166 Each (Exc. Vat)

BD 7.883

BD 7.883 Each (inc. VAT)

Honeywell Safety 1.2m Anchor Strap 10 And 22kN, 25mm wide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1.2m

Strength

10 And 22kN

Width

25mm

Product Type

Anchor Strap

Material

Polyamide Webbing

Country of Origin

Slovakia