Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Blue, Yellow Reusable Corded Ear Plugs, 28dB Rated, 50 Pairs

RS Stock No.: 104-0924Brand: Honeywell SafetyManufacturers Part No.: 1011282
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

28dB

Material

Thermoplastic Elastomers

Colour

Blue, Yellow

Metal Detectable

No

Country of Origin

Mexico

Product details

Fusion Regular Corded Ear Plugs

Fusion regular corded earplugs have a multi-material design using advanced manufacturing technology. The ear plugs provide a comfortable all day fit are easy to handle and include a detachable cord. A TPE firm core makes the ear plugs manageable plus the TPE soft flanges give you an excellent fit. The quadruple soft flange design ensures the all day comfort and excellent attenuation. A flexifirm core ensures the easy insertion of the ear plugs and safe storage within a Hear Pack case.

FEATURES and BENEFITS:

Ear protection
Advanced technology
Detachable cord – soft braided fabric
Multilateral design
TPE firm core
TPE soft flange
Quadruples soft flange design
Flexifirm core
Excellent attenuation
Adjust to your ear
Easy insertion
Excellent fit
All day comfort
Multi-use
Weight 0.7 grammes
Hear pack storage case

ATTENUATION:

SNR 28 dB
H 29 dB
M 25 dB
L 24 dB

Reusable Ear Plugs

Stock information temporarily unavailable.

BD 71.610

BD 71.610 1 Box of 50 (Exc. Vat)

BD 78.771

BD 78.771 1 Box of 50 (inc. VAT)

Honeywell Safety Blue, Yellow Reusable Corded Ear Plugs, 28dB Rated, 50 Pairs

BD 71.610

BD 71.610 1 Box of 50 (Exc. Vat)

BD 78.771

BD 78.771 1 Box of 50 (inc. VAT)

Honeywell Safety Blue, Yellow Reusable Corded Ear Plugs, 28dB Rated, 50 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

28dB

Material

Thermoplastic Elastomers

Colour

Blue, Yellow

Metal Detectable

No

Country of Origin

Mexico

Product details

Fusion Regular Corded Ear Plugs

Fusion regular corded earplugs have a multi-material design using advanced manufacturing technology. The ear plugs provide a comfortable all day fit are easy to handle and include a detachable cord. A TPE firm core makes the ear plugs manageable plus the TPE soft flanges give you an excellent fit. The quadruple soft flange design ensures the all day comfort and excellent attenuation. A flexifirm core ensures the easy insertion of the ear plugs and safe storage within a Hear Pack case.

FEATURES and BENEFITS:

Ear protection
Advanced technology
Detachable cord – soft braided fabric
Multilateral design
TPE firm core
TPE soft flange
Quadruples soft flange design
Flexifirm core
Excellent attenuation
Adjust to your ear
Easy insertion
Excellent fit
All day comfort
Multi-use
Weight 0.7 grammes
Hear pack storage case

ATTENUATION:

SNR 28 dB
H 29 dB
M 25 dB
L 24 dB

Reusable Ear Plugs