Honeywell Safety Fall Arrest Kit with D-Ring, Fast Release Buckle, Harness, Karabiner, Restraint Lanyard, Titan

RS Stock No.: 156-594Brand: Honeywell SafetyManufacturers Part No.: 1011897
brand-logo

Technical Document

Specifications

Application

Restraint

Kit Weight Capacity

100kg

Harness Attachment Point

Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

D-Ring, Fast Release Buckle, Harness, Karabiner, Restraint Lanyard

Product details

Titan Restraint Kit

Restraint Kit with a 1 point Titan harness (dorsal D ring, with fast release buckles and adjustable leg straps), a 2m restraint lanyard and 2 karabiners. Suitable for roof maintenance. Easy to use, the kit contains all the essentials for Restraint.,1 point Titan Harness: blue with black line webbing, made from polyamide. Width: 45mm.,Dorsal D Ring: made from stainless steel.,Fast Release Buckles: made from galvanised steel. Weight: 0.500kg, breaking strength: >15daN.,2m Restraint Lanyard: made from 12mm polyamide rope.,Karabiners: made from stainless steel. Opening: 18mm, breaking strength: 2500daN.

Standards

Harness: EN 361, Lanyard: EN 354, Karabiners: EN 362.

Stock information temporarily unavailable.

BD 50.330

BD 50.330 Each (Exc. Vat)

BD 55.363

BD 55.363 Each (inc. VAT)

Honeywell Safety Fall Arrest Kit with D-Ring, Fast Release Buckle, Harness, Karabiner, Restraint Lanyard, Titan

BD 50.330

BD 50.330 Each (Exc. Vat)

BD 55.363

BD 55.363 Each (inc. VAT)

Honeywell Safety Fall Arrest Kit with D-Ring, Fast Release Buckle, Harness, Karabiner, Restraint Lanyard, Titan
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Restraint

Kit Weight Capacity

100kg

Harness Attachment Point

Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

D-Ring, Fast Release Buckle, Harness, Karabiner, Restraint Lanyard

Product details

Titan Restraint Kit

Restraint Kit with a 1 point Titan harness (dorsal D ring, with fast release buckles and adjustable leg straps), a 2m restraint lanyard and 2 karabiners. Suitable for roof maintenance. Easy to use, the kit contains all the essentials for Restraint.,1 point Titan Harness: blue with black line webbing, made from polyamide. Width: 45mm.,Dorsal D Ring: made from stainless steel.,Fast Release Buckles: made from galvanised steel. Weight: 0.500kg, breaking strength: >15daN.,2m Restraint Lanyard: made from 12mm polyamide rope.,Karabiners: made from stainless steel. Opening: 18mm, breaking strength: 2500daN.

Standards

Harness: EN 361, Lanyard: EN 354, Karabiners: EN 362.