Technical Document
Specifications
Brand
Honeywell SafetyLength
10m
Strength
22kN
Width
47mm
Product Type
Anchor Strap
Material
Polyester
Country of Origin
France
Stock information temporarily unavailable.
BD 49.318
BD 49.318 Each (Exc. Vat)
BD 54.250
BD 54.250 Each (inc. VAT)
Honeywell Safety 10m Anchor Strap 22kN, 47mm wide
1
BD 49.318
BD 49.318 Each (Exc. Vat)
BD 54.250
BD 54.250 Each (inc. VAT)
Honeywell Safety 10m Anchor Strap 22kN, 47mm wide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyLength
10m
Strength
22kN
Width
47mm
Product Type
Anchor Strap
Material
Polyester
Country of Origin
France