Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Anchor Point Aluminium

RS Stock No.: 143-765Brand: Honeywell SafetyManufacturers Part No.: 1018972
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Gate Opening Size

60mm

Material

Aluminium

Strength

23kN

Product Type

Anchor Point

Locking Type

Auto Lock

Country of Origin

France

Stock information temporarily unavailable.

BD 28.800

BD 28.800 Each (Exc. Vat)

BD 31.680

BD 31.680 Each (inc. VAT)

Honeywell Safety Anchor Point Aluminium

BD 28.800

BD 28.800 Each (Exc. Vat)

BD 31.680

BD 31.680 Each (inc. VAT)

Honeywell Safety Anchor Point Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gate Opening Size

60mm

Material

Aluminium

Strength

23kN

Product Type

Anchor Point

Locking Type

Auto Lock

Country of Origin

France