Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety 1 m Polyester Lanyard Lanyard, 140kg Capacity

RS Stock No.: 277-9920Brand: Honeywell SafetyManufacturers Part No.: 1032333
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

140kg

Material

Polyester

Size

1 m

Country of Origin

France

Stock information temporarily unavailable.

BD 19.210

BD 19.210 Each (Exc. Vat)

BD 21.131

BD 21.131 Each (inc. VAT)

Honeywell Safety 1 m Polyester Lanyard Lanyard, 140kg Capacity

BD 19.210

BD 19.210 Each (Exc. Vat)

BD 21.131

BD 21.131 Each (inc. VAT)

Honeywell Safety 1 m Polyester Lanyard Lanyard, 140kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

140kg

Material

Polyester

Size

1 m

Country of Origin

France