Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Safety Fall Arrester Nylon Twin

RS Stock No.: 277-9940Brand: Honeywell SafetyManufacturers Part No.: 1033464
brand-logo
View all in Fall Arrest Blocks

Technical Document

Specifications

Extended Length

2m

Load Capacity

140kg

Leg Type

Twin

Casing Material

Nylon

Lifeline Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

BD 179.534

BD 179.534 Each (Exc. Vat)

BD 197.487

BD 197.487 Each (inc. VAT)

Honeywell Safety Fall Arrester Nylon Twin

BD 179.534

BD 179.534 Each (Exc. Vat)

BD 197.487

BD 197.487 Each (inc. VAT)

Honeywell Safety Fall Arrester Nylon Twin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

2m

Load Capacity

140kg

Leg Type

Twin

Casing Material

Nylon

Lifeline Material

Steel

Country of Origin

France