Technical Document
Specifications
Brand
Honeywell SafetyExtended Length
1.8m
Load Capacity
140kg
Leg Type
Twin
Casing Material
Nylon
Lifeline Material
Polyester
Country of Origin
France
Stock information temporarily unavailable.
BD 162.520
BD 162.520 Each (Exc. Vat)
BD 178.772
BD 178.772 Each (inc. VAT)
Honeywell Safety Fall Arrest Block Nylon Twin
1
BD 162.520
BD 162.520 Each (Exc. Vat)
BD 178.772
BD 178.772 Each (inc. VAT)
Honeywell Safety Fall Arrest Block Nylon Twin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyExtended Length
1.8m
Load Capacity
140kg
Leg Type
Twin
Casing Material
Nylon
Lifeline Material
Polyester
Country of Origin
France