Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety 1036107 Back - Front Attachment Safety Harness, 140kg Max, 2

RS Stock No.: 277-9963Brand: Honeywell SafetyManufacturers Part No.: 1036107
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Harness Size

2

Harness Attachment Point

Back - Front

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Leg, Torso, Waist

Buckle Type

Metal Buckle

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 83.556

BD 83.556 Each (Exc. Vat)

BD 91.912

BD 91.912 Each (inc. VAT)

Honeywell Safety 1036107 Back - Front Attachment Safety Harness, 140kg Max, 2

BD 83.556

BD 83.556 Each (Exc. Vat)

BD 91.912

BD 91.912 Each (inc. VAT)

Honeywell Safety 1036107 Back - Front Attachment Safety Harness, 140kg Max, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Harness Size

2

Harness Attachment Point

Back - Front

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Leg, Torso, Waist

Buckle Type

Metal Buckle

Country of Origin

Slovakia