Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Bacou Solana S1P Grey Polymer Toe Capped Safety Boots, UK 7, EU 41

RS Stock No.: 104-0970Brand: Honeywell SafetyManufacturers Part No.: 6246110 41
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Bacou Solana S1P

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Grey

Safety Toe Type

Polymer

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Stainless Steel

Country of Origin

Slovakia

Product details

Bacou Solana SP1 Safety Boot

Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot shape which provides comfort for long-term wear and the boot is designed to prevent dust from entering. A padded ankle collar and tongue provide extra comfort. Excellent ventilation plus the anti-bacterial lining keep the boot fresh and dry.

FEATURES and BENEFITS:

Suede leather upper
Breathable textile
200J Spacium Injected polymer toe cap
Stainless steel anti-puncture sole
Lateral bellows
Dust prevention
Padded ankle collar
Padded tongue
Forefoot flexing area
Adapts to the foot shape
Excellent foot ventilation
Anti-bacterial lining 3D structure
Comfortable
Various sizes available

TOE CAP:

200J SPACIUM injected polymer
Non-metallic
50% lighter than steel
Extra wide
Suits all foot types
Non-magnetic
Thermal insulator
Unalterable

UPPER:

Full grain leather
Water repellent
Padded ankle and tongue with gusset
Anti-bacterial lining with 3D structure
Textile panels

SOLE:

Midsole: Stainless steel, Puncture resistant over 1100 N

Insole: Dual density PU foam, Removable, Anti-bacterial
Odour prevention, Anti-static, Comfortable heel pads, Evacuation channels.

Outsole: Dual density polyurethane, PU 2D, Dense comfort layer, Shock absorption, Abrasion resistant, Protection from fuel, oil and grease, Slip resistant.

Approvals

SRC Certified

Standards

EN ISO 20345

You may be interested in
Stock information temporarily unavailable.

BD 38.180

BD 38.180 1 Pair (Exc. Vat)

BD 41.998

BD 41.998 1 Pair (inc. VAT)

Honeywell Safety Bacou Solana S1P Grey Polymer Toe Capped Safety Boots, UK 7, EU 41

BD 38.180

BD 38.180 1 Pair (Exc. Vat)

BD 41.998

BD 41.998 1 Pair (inc. VAT)

Honeywell Safety Bacou Solana S1P Grey Polymer Toe Capped Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Bacou Solana S1P

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Grey

Safety Toe Type

Polymer

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Stainless Steel

Country of Origin

Slovakia

Product details

Bacou Solana SP1 Safety Boot

Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot shape which provides comfort for long-term wear and the boot is designed to prevent dust from entering. A padded ankle collar and tongue provide extra comfort. Excellent ventilation plus the anti-bacterial lining keep the boot fresh and dry.

FEATURES and BENEFITS:

Suede leather upper
Breathable textile
200J Spacium Injected polymer toe cap
Stainless steel anti-puncture sole
Lateral bellows
Dust prevention
Padded ankle collar
Padded tongue
Forefoot flexing area
Adapts to the foot shape
Excellent foot ventilation
Anti-bacterial lining 3D structure
Comfortable
Various sizes available

TOE CAP:

200J SPACIUM injected polymer
Non-metallic
50% lighter than steel
Extra wide
Suits all foot types
Non-magnetic
Thermal insulator
Unalterable

UPPER:

Full grain leather
Water repellent
Padded ankle and tongue with gusset
Anti-bacterial lining with 3D structure
Textile panels

SOLE:

Midsole: Stainless steel, Puncture resistant over 1100 N

Insole: Dual density PU foam, Removable, Anti-bacterial
Odour prevention, Anti-static, Comfortable heel pads, Evacuation channels.

Outsole: Dual density polyurethane, PU 2D, Dense comfort layer, Shock absorption, Abrasion resistant, Protection from fuel, oil and grease, Slip resistant.

Approvals

SRC Certified

Standards

EN ISO 20345

You may be interested in