Honeywell Load Cell, Compression Measure

RS Stock No.: 821-4119Brand: HoneywellManufacturers Part No.: 060-0239-08
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Housing Material

Stainless Steel

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Accuracy

±0.6 %

Country of Origin

United States

Product details

Honeywell Model 54 Load Cells

The Honeywell Model 53 load cells are bonded foil strain gage transducers designed for cost efficient production and testing applications. These models provide engineered compression force measurements up to 50,000 lb. The precision gaging techniques and a stainless steel construction provides excellent long term stability and reliability under severe operating conditions. Three tapped holes are provided for mounting

5 lb to 50,000 lb
Stainless steel
Button-style design

You may be interested in
Stock information temporarily unavailable.

BD 287.974

BD 287.974 Each (Exc. Vat)

BD 316.771

BD 316.771 Each (inc. VAT)

Honeywell Load Cell, Compression Measure

BD 287.974

BD 287.974 Each (Exc. Vat)

BD 316.771

BD 316.771 Each (inc. VAT)

Honeywell Load Cell, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Force Measured

Compression

Housing Material

Stainless Steel

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Accuracy

±0.6 %

Country of Origin

United States

Product details

Honeywell Model 54 Load Cells

The Honeywell Model 53 load cells are bonded foil strain gage transducers designed for cost efficient production and testing applications. These models provide engineered compression force measurements up to 50,000 lb. The precision gaging techniques and a stainless steel construction provides excellent long term stability and reliability under severe operating conditions. Three tapped holes are provided for mounting

5 lb to 50,000 lb
Stainless steel
Button-style design

You may be interested in