Honeywell Subminiature Load Cell, 11.3kg Range, Compression Measure

RS Stock No.: 821-4033Brand: HoneywellManufacturers Part No.: 060-2443-07
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

11.3kg

Sensor Type

Subminiature

Terminal Type

Wire Lead

Housing Material

Stainless Steel

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Force Measurement Range

11.3kg

Dimensions

9.65 x 3.30 mm

Accuracy

0.7 %

Product details

Honeywell Model 13 Subminature Load Cells

The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space. Model 13 combines high frequency and low deflection to achieve a combined non-linearity and hysteresis of 0.25%  0.5% full scale. A small circuit board is included in the load Cell’s lead wire cable for temperature compensation, which is recommended not to remove.

You may be interested in
Stock information temporarily unavailable.

BD 644.210

BD 644.210 Each (Exc. Vat)

BD 708.631

BD 708.631 Each (inc. VAT)

Honeywell Subminiature Load Cell, 11.3kg Range, Compression Measure

BD 644.210

BD 644.210 Each (Exc. Vat)

BD 708.631

BD 708.631 Each (inc. VAT)

Honeywell Subminiature Load Cell, 11.3kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

11.3kg

Sensor Type

Subminiature

Terminal Type

Wire Lead

Housing Material

Stainless Steel

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Force Measurement Range

11.3kg

Dimensions

9.65 x 3.30 mm

Accuracy

0.7 %

Product details

Honeywell Model 13 Subminature Load Cells

The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space. Model 13 combines high frequency and low deflection to achieve a combined non-linearity and hysteresis of 0.25%  0.5% full scale. A small circuit board is included in the load Cell’s lead wire cable for temperature compensation, which is recommended not to remove.

You may be interested in