Honeywell Toggle Switch, Bushing Mount, On-On-On, DPDT, Wire Lead Terminal

RS Stock No.: 212-5168Brand: HoneywellManufacturers Part No.: 102TL2-10
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Wire Lead

Illuminated

No

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 327.816

BD 327.816 Each (Exc. Vat)

BD 360.598

BD 360.598 Each (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, On-On-On, DPDT, Wire Lead Terminal

BD 327.816

BD 327.816 Each (Exc. Vat)

BD 360.598

BD 360.598 Each (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, On-On-On, DPDT, Wire Lead Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 327.816
5 - 9BD 283.239
10+BD 268.812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Wire Lead

Illuminated

No

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more