Technical Document
Specifications
Brand
HoneywellMaximum Pressure Reading
15psi
Accuracy
±0.75 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
1 → 6 V
Electrical Connection
PCB
Response Time
1 ms
Maximum Current
20 mA
Supply Voltage
7 → 16 V dc
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Operating Temperature
-40 °C
Product details
Piezo-resistive pressure sensors
The 142PC series pressure sensors are piezo-resistive devices with semiconductors, which are perfectly suited to exact pressure measurements.
A silicon membrane generates a linear output signal proportional to the pressure, with no ripple.
The advanced technology of these sensors gives them great sensitivity, high reliability, low hysteresis, very short response times and long stability over time.
Two types:
- absolute: measurement relative to a perfect vacuum
- differential: measurement of the difference between two pressures.
BD 1,058.876
BD 1,058.876 Each (Exc. Vat)
BD 1,164.764
BD 1,164.764 Each (inc. VAT)
1
BD 1,058.876
BD 1,058.876 Each (Exc. Vat)
BD 1,164.764
BD 1,164.764 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1,058.876 |
10 - 19 | BD 1,031.354 |
20+ | BD 1,005.934 |
Technical Document
Specifications
Brand
HoneywellMaximum Pressure Reading
15psi
Accuracy
±0.75 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
1 → 6 V
Electrical Connection
PCB
Response Time
1 ms
Maximum Current
20 mA
Supply Voltage
7 → 16 V dc
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Operating Temperature
-40 °C
Product details
Piezo-resistive pressure sensors
The 142PC series pressure sensors are piezo-resistive devices with semiconductors, which are perfectly suited to exact pressure measurements.
A silicon membrane generates a linear output signal proportional to the pressure, with no ripple.
The advanced technology of these sensors gives them great sensitivity, high reliability, low hysteresis, very short response times and long stability over time.
Two types:
- absolute: measurement relative to a perfect vacuum
- differential: measurement of the difference between two pressures.