Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Connection Type
Cable
Series
14CE
Action Type
Snap Action
Length
49mm
Width
40mm
Maximum Operating Temperature
+70°C
Hazardous Area Certification
ATEX
Depth
16mm
Minimum Operating Temperature
0°C
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
14CE100 Series Hazardous Area Miniature Limit Switches
BD 109.175
BD 109.175 Each (Exc. Vat)
BD 120.093
BD 120.093 Each (inc. VAT)
1
BD 109.175
BD 109.175 Each (Exc. Vat)
BD 120.093
BD 120.093 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Connection Type
Cable
Series
14CE
Action Type
Snap Action
Length
49mm
Width
40mm
Maximum Operating Temperature
+70°C
Hazardous Area Certification
ATEX
Depth
16mm
Minimum Operating Temperature
0°C
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
