Honeywell 14CE Series Limit Switch, NO/NC, IP65, 240V ac Max, 3A Max

RS Stock No.: 362-3195Brand: HoneywellManufacturers Part No.: 14CE16-1H
brand-logo
View all in Limit Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Maximum AC Voltage

240V

Maximum DC Voltage

1500V

Connection Type

Cable

Series

14CE

Length

49mm

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Stock information temporarily unavailable.

BD 71.720

BD 71.720 Each (Exc. Vat)

BD 78.892

BD 78.892 Each (inc. VAT)

Honeywell 14CE Series Limit Switch, NO/NC, IP65, 240V ac Max, 3A Max

BD 71.720

BD 71.720 Each (Exc. Vat)

BD 78.892

BD 78.892 Each (inc. VAT)

Honeywell 14CE Series Limit Switch, NO/NC, IP65, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Maximum AC Voltage

240V

Maximum DC Voltage

1500V

Connection Type

Cable

Series

14CE

Length

49mm

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring