Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell 14CE Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max

RS Stock No.: 335-081Brand: HoneywellManufacturers Part No.: 14CE3-1Distrelec Article No.: 30138479
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE

Action Type

Snap Action

Length

49mm

Depth

16mm

Standards Met

CE Certified, EN 60947-5-1, IEC 60947-5-1

Minimum Operating Temperature

0°C

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Stock information temporarily unavailable.

BD 75.246

BD 75.246 Each (Exc. Vat)

BD 82.771

BD 82.771 Each (inc. VAT)

Honeywell 14CE Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max

BD 75.246

BD 75.246 Each (Exc. Vat)

BD 82.771

BD 82.771 Each (inc. VAT)

Honeywell 14CE Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE

Action Type

Snap Action

Length

49mm

Depth

16mm

Standards Met

CE Certified, EN 60947-5-1, IEC 60947-5-1

Minimum Operating Temperature

0°C

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring