Honeywell 1CPS Rope Pull Switch, 76m, 2NO/2NC, Straight

RS Stock No.: 820-3339Brand: HoneywellManufacturers Part No.: 1CPSC2A
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

76m

Mounting Orientation

Straight

IP Rating

IP67

Series

1CPS

Length

172.72mm

Width

99.06mm

Depth

62.2mm

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

172.72 x 99.06 x 62.2mm

Maximum Current

10A

Conduit Entry

20 mm

Country of Origin

United States

Product details

Honeywell 1CPS Cable Pull Safety Switches

The 1CPS cable pull safety switch series is intended for applications such as conveyor runs within a defined system zone with a cable run of up to 76 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.

The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.

For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.

Direct opening actions of normally closed contacts
Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
Typical 76 meter cable span
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Both gold plated or silver plated contacts available
Optional hardware packs available
UL, CE, CSA, SIL 3 capable

Stock information temporarily unavailable.

BD 366.146

BD 366.146 Each (Exc. Vat)

BD 402.761

BD 402.761 Each (inc. VAT)

Honeywell 1CPS Rope Pull Switch, 76m, 2NO/2NC, Straight

BD 366.146

BD 366.146 Each (Exc. Vat)

BD 402.761

BD 402.761 Each (inc. VAT)

Honeywell 1CPS Rope Pull Switch, 76m, 2NO/2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

76m

Mounting Orientation

Straight

IP Rating

IP67

Series

1CPS

Length

172.72mm

Width

99.06mm

Depth

62.2mm

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

172.72 x 99.06 x 62.2mm

Maximum Current

10A

Conduit Entry

20 mm

Country of Origin

United States

Product details

Honeywell 1CPS Cable Pull Safety Switches

The 1CPS cable pull safety switch series is intended for applications such as conveyor runs within a defined system zone with a cable run of up to 76 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.

The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.

For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.

Direct opening actions of normally closed contacts
Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
Typical 76 meter cable span
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Both gold plated or silver plated contacts available
Optional hardware packs available
UL, CE, CSA, SIL 3 capable