Honeywell Bullet Nose Plunger Micro Switch, Quick Connect Terminal, 10 A @ 277 V ac, SP-CO

RS Stock No.: 820-7404Brand: HoneywellManufacturers Part No.: 1DM1Distrelec Article No.: 30138484
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Bullet Nose Plunger

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 277 V ac

Contact Configuration

SP-CO

Operating Force

4.17 N

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

Polyester

Mechanical Life

1000000Operations

Release Force

0.83N

Voltage Rating

277V ac

Operating Temperature Range

-37 → +82°C

Standards Met

CSA Certified, UL

Country of Origin

Mexico

Product details

Honeywell DM/DP Series Snap-in Panel Mount Switch

The DM/DP series has been designed for applications requiring a snap-action switch in either a basic or manual configuration. Instillation has been simplified with the use of quick connect terminals and a snap-in panel mount housing. Various options are available including momentary or alternate actions and single or double-pole. The DM accepts a button for manual operation. The DP has plungers for basic operation.

Potential Applications:
Appliance door lights
Door interlocks
Stop/start switches

Features
Attractive, rugged snap-in panel mount design - easy installation
Choice of momentary, alternate push-pull or pull-to-cheat operation
Quick-connect terminals
Expected mechanical life: 1 million operations, 95% survival

Standards

UL and CSA

Stock information temporarily unavailable.

BD 9.845

BD 9.845 Each (Exc. Vat)

BD 10.829

BD 10.829 Each (inc. VAT)

Honeywell Bullet Nose Plunger Micro Switch, Quick Connect Terminal, 10 A @ 277 V ac, SP-CO

BD 9.845

BD 9.845 Each (Exc. Vat)

BD 10.829

BD 10.829 Each (inc. VAT)

Honeywell Bullet Nose Plunger Micro Switch, Quick Connect Terminal, 10 A @ 277 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.845
10 - 49BD 9.466
50 - 99BD 9.212
100+BD 9.026

Technical Document

Specifications

Actuator Type

Bullet Nose Plunger

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 277 V ac

Contact Configuration

SP-CO

Operating Force

4.17 N

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

Polyester

Mechanical Life

1000000Operations

Release Force

0.83N

Voltage Rating

277V ac

Operating Temperature Range

-37 → +82°C

Standards Met

CSA Certified, UL

Country of Origin

Mexico

Product details

Honeywell DM/DP Series Snap-in Panel Mount Switch

The DM/DP series has been designed for applications requiring a snap-action switch in either a basic or manual configuration. Instillation has been simplified with the use of quick connect terminals and a snap-in panel mount housing. Various options are available including momentary or alternate actions and single or double-pole. The DM accepts a button for manual operation. The DP has plungers for basic operation.

Potential Applications:
Appliance door lights
Door interlocks
Stop/start switches

Features
Attractive, rugged snap-in panel mount design - easy installation
Choice of momentary, alternate push-pull or pull-to-cheat operation
Quick-connect terminals
Expected mechanical life: 1 million operations, 95% survival

Standards

UL and CSA