Honeywell Button Subminiature Micro Switch, Solder Terminal, 7 A at 250 V ac, SPDT

RS Stock No.: 334-381Brand: HoneywellManufacturers Part No.: 1SX1-TDistrelec Article No.: 30138497
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

7 A at 250 V ac

Contact Configuration

SPDT

Operating Force

1.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold

Mechanical Life

1000000Operations

Voltage Rating

250V ac

Release Force

0.28N

Operating Temperature Range

-54 → +121°C

Distrelec Product Id

30138497

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 15.642

BD 15.642 Each (Exc. Vat)

BD 17.206

BD 17.206 Each (inc. VAT)

Honeywell Button Subminiature Micro Switch, Solder Terminal, 7 A at 250 V ac, SPDT

BD 15.642

BD 15.642 Each (Exc. Vat)

BD 17.206

BD 17.206 Each (inc. VAT)

Honeywell Button Subminiature Micro Switch, Solder Terminal, 7 A at 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 15.642
10+BD 14.377

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

7 A at 250 V ac

Contact Configuration

SPDT

Operating Force

1.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold

Mechanical Life

1000000Operations

Voltage Rating

250V ac

Release Force

0.28N

Operating Temperature Range

-54 → +121°C

Distrelec Product Id

30138497

Country of Origin

Mexico