Honeywell Bi-Metallic Thermostat, Opens at +45°C, Closes at +60°C, +150°C Max, NO, Automatic Reset

RS Stock No.: 331-540Brand: HoneywellManufacturers Part No.: 2455R--00820713
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+45°C

Thermostat Type

Bi-Metallic

Closing Temperature

+60°C

Switch Configuration

NO

Contact Rating

15A

Contact Voltage Rating

240V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Switch Function

NC

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

BD 14.856

BD 14.856 Each (Exc. Vat)

BD 16.342

BD 16.342 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +45°C, Closes at +60°C, +150°C Max, NO, Automatic Reset

BD 14.856

BD 14.856 Each (Exc. Vat)

BD 16.342

BD 16.342 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +45°C, Closes at +60°C, +150°C Max, NO, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.856
5 - 9BD 14.465
10+BD 13.673

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+45°C

Thermostat Type

Bi-Metallic

Closing Temperature

+60°C

Switch Configuration

NO

Contact Rating

15A

Contact Voltage Rating

240V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Switch Function

NC

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches