Technical Document
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+90°C
Thermostat Type
Bi-Metallic
Closing Temperature
+75°C
Switch Configuration
SPST NC
Contact Rating
10 → 15A
Contact Voltage Rating
240V ac
Terminal Type
Quick Connect
Mounting Type
Through Hole
Reset Type
Automatic
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Thermal Switches
BD 15.428
BD 15.428 Each (Exc. Vat)
BD 16.971
BD 16.971 Each (inc. VAT)
1
BD 15.428
BD 15.428 Each (Exc. Vat)
BD 16.971
BD 16.971 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.428 |
5 - 9 | BD 14.949 |
10+ | BD 14.102 |
Technical Document
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+90°C
Thermostat Type
Bi-Metallic
Closing Temperature
+75°C
Switch Configuration
SPST NC
Contact Rating
10 → 15A
Contact Voltage Rating
240V ac
Terminal Type
Quick Connect
Mounting Type
Through Hole
Reset Type
Automatic
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified