Honeywell Bi-Metallic Thermostat, Opens at +15°C, Closes at 5°C, +150°C Max, SPST, Automatic Reset, Bracket Mount

RS Stock No.: 228-2658Brand: HoneywellManufacturers Part No.: 2455R--90820459Distrelec Article No.: 30399470
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+15°C

Closing Temperature

5°C

Thermostat Type

Bi-Metallic

Switch Configuration

SPST

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Bracket Mount

Distrelec Product Id

30399470

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

BD 16.616

BD 16.616 Each (Exc. Vat)

BD 18.278

BD 18.278 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +15°C, Closes at 5°C, +150°C Max, SPST, Automatic Reset, Bracket Mount

BD 16.616

BD 16.616 Each (Exc. Vat)

BD 18.278

BD 18.278 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +15°C, Closes at 5°C, +150°C Max, SPST, Automatic Reset, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.616
5 - 9BD 16.132
10+BD 15.268

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+15°C

Closing Temperature

5°C

Thermostat Type

Bi-Metallic

Switch Configuration

SPST

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Bracket Mount

Distrelec Product Id

30399470

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches