Honeywell Bi-Metallic Thermostat, Opens at +200°C, Closes at +160°C, +260°C Max, NC, Automatic Reset, Bracket Mount

RS Stock No.: 228-2541Brand: HoneywellManufacturers Part No.: 2455RC-90820465Distrelec Article No.: 30399476
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+200°C

Thermostat Type

Bi-Metallic

Closing Temperature

+160°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Mounting Type

Bracket Mount

Reset Type

Automatic

Switch Function

NO

Distrelec Product Id

30399476

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

BD 18.518

BD 18.518 Each (Exc. Vat)

BD 20.370

BD 20.370 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +200°C, Closes at +160°C, +260°C Max, NC, Automatic Reset, Bracket Mount

BD 18.518

BD 18.518 Each (Exc. Vat)

BD 20.370

BD 20.370 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +200°C, Closes at +160°C, +260°C Max, NC, Automatic Reset, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.518
5 - 9BD 18.073
10+BD 17.039

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+200°C

Thermostat Type

Bi-Metallic

Closing Temperature

+160°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Mounting Type

Bracket Mount

Reset Type

Automatic

Switch Function

NO

Distrelec Product Id

30399476

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches