Technical Document
Specifications
Brand
HoneywellSensor Type
Differential Pressure Sensors
Maximum Overload Pressure
20psi
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
4
Dimensions
7.1 x 6.1 x 7.7mm
Maximum Operating Pressure
1psi
Maximum Operating Supply Voltage
12 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0psi
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V dc
Country of Origin
China
Product details
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Pressure Sensors, Honeywell
BD 34.551
BD 34.551 Each (Exc. Vat)
BD 38.006
BD 38.006 Each (inc. VAT)
1
BD 34.551
BD 34.551 Each (Exc. Vat)
BD 38.006
BD 38.006 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.551 |
5 - 9 | BD 33.654 |
10 - 19 | BD 32.791 |
20+ | BD 32.274 |
Technical Document
Specifications
Brand
HoneywellSensor Type
Differential Pressure Sensors
Maximum Overload Pressure
20psi
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
4
Dimensions
7.1 x 6.1 x 7.7mm
Maximum Operating Pressure
1psi
Maximum Operating Supply Voltage
12 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0psi
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V dc
Country of Origin
China
Product details
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards