Honeywell Bullet Nose Plunger Micro Switch, Quick Connect Terminal, 10 A @ 277 V ac, DP-CO

RS Stock No.: 820-7426Brand: HoneywellManufacturers Part No.: 2DM1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Bullet Nose Plunger

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 277 V ac

Contact Configuration

DP-CO

Operating Force

6.67 N

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

Polyester

Mechanical Life

1000000Operations

Voltage Rating

277V ac

Release Force

1.67N

Operating Temperature Range

-37 → +82°C

Standards Met

CSA, UL

Switch Operation

Momentary

Country of Origin

Mexico

Product details

Honeywell DM/DP Series Snap-in Panel Mount Switch

The DM/DP series has been designed for applications requiring a snap-action switch in either a basic or manual configuration. Instillation has been simplified with the use of quick connect terminals and a snap-in panel mount housing. Various options are available including momentary or alternate actions and single or double-pole. The DM accepts a button for manual operation. The DP has plungers for basic operation.

Potential Applications:
Appliance door lights
Door interlocks
Stop/start switches

Features
Attractive, rugged snap-in panel mount design - easy installation
Choice of momentary, alternate push-pull or pull-to-cheat operation
Quick-connect terminals
Expected mechanical life: 1 million operations, 95% survival

Standards

UL and CSA

You may be interested in
Stock information temporarily unavailable.

BD 5.396

BD 5.396 Each (Exc. Vat)

BD 5.936

BD 5.936 Each (inc. VAT)

Honeywell Bullet Nose Plunger Micro Switch, Quick Connect Terminal, 10 A @ 277 V ac, DP-CO

BD 5.396

BD 5.396 Each (Exc. Vat)

BD 5.936

BD 5.936 Each (inc. VAT)

Honeywell Bullet Nose Plunger Micro Switch, Quick Connect Terminal, 10 A @ 277 V ac, DP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Bullet Nose Plunger

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 277 V ac

Contact Configuration

DP-CO

Operating Force

6.67 N

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

Polyester

Mechanical Life

1000000Operations

Voltage Rating

277V ac

Release Force

1.67N

Operating Temperature Range

-37 → +82°C

Standards Met

CSA, UL

Switch Operation

Momentary

Country of Origin

Mexico

Product details

Honeywell DM/DP Series Snap-in Panel Mount Switch

The DM/DP series has been designed for applications requiring a snap-action switch in either a basic or manual configuration. Instillation has been simplified with the use of quick connect terminals and a snap-in panel mount housing. Various options are available including momentary or alternate actions and single or double-pole. The DM accepts a button for manual operation. The DP has plungers for basic operation.

Potential Applications:
Appliance door lights
Door interlocks
Stop/start switches

Features
Attractive, rugged snap-in panel mount design - easy installation
Choice of momentary, alternate push-pull or pull-to-cheat operation
Quick-connect terminals
Expected mechanical life: 1 million operations, 95% survival

Standards

UL and CSA

You may be interested in