Honeywell Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 28V dc

RS Stock No.: 187-3525Brand: HoneywellManufacturers Part No.: 2MT1-8
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

5 A

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67, IP68

Panel Cut Out Width

11.43mm

Panel Cut Out Diameter

12.45mm

Actuator Length

16.87mm

Voltage Rating

28V dc

Contact Material

Silver Alloy

Panel Cut Out Size

12.45 (Dia.) x 11.43mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.330

BD 22.330 Each (Exc. Vat)

BD 24.563

BD 24.563 Each (inc. VAT)

Honeywell Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 28V dc

BD 22.330

BD 22.330 Each (Exc. Vat)

BD 24.563

BD 24.563 Each (inc. VAT)

Honeywell Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

5 A

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67, IP68

Panel Cut Out Width

11.43mm

Panel Cut Out Diameter

12.45mm

Actuator Length

16.87mm

Voltage Rating

28V dc

Contact Material

Silver Alloy

Panel Cut Out Size

12.45 (Dia.) x 11.43mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more