Honeywell Toggle Switch, Bushing Mount, DPDT, Screw Terminal, 125V ac

RS Stock No.: 212-5214Brand: HoneywellManufacturers Part No.: 2TL1-3F
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 98.544

BD 98.544 Each (Exc. Vat)

BD 108.398

BD 108.398 Each (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, DPDT, Screw Terminal, 125V ac

BD 98.544

BD 98.544 Each (Exc. Vat)

BD 108.398

BD 108.398 Each (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, DPDT, Screw Terminal, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 98.544
5 - 9BD 93.616
10+BD 88.880

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more