Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 125V ac

RS Stock No.: 212-5220Brand: HoneywellManufacturers Part No.: 2TL28-1
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,712.254

BD 2,712.254 1 Box of 20 (Exc. Vat)

BD 2,983.479

BD 2,983.479 1 Box of 20 (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 125V ac

BD 2,712.254

BD 2,712.254 1 Box of 20 (Exc. Vat)

BD 2,983.479

BD 2,983.479 1 Box of 20 (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more