Honeywell Bi-Metallic Thermostat, Opens at +43°C, Closes at +32.2°C, +260°C Max, SPST, PCB Mount

RS Stock No.: 853-6633Brand: HoneywellManufacturers Part No.: 3100U 00031438
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

-29°C

Maximum Temperature

+260°C

Opening Temperature

+43°C

Thermostat Type

Bi-Metallic

Closing Temperature

+32.2°C

Switch Configuration

SPST

Contact Rating

3A

Contact Voltage Rating

120V ac

Terminal Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

United States

Product details

3100 Series Hermetic Thermostats

The 3100 series from Honeywell consist of a single pole, single throw switch activated by a snap action bimetal disc.
Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.

Hermetically sealed steel housing
Tight Tolerances
Tight differentials
It is available to open or close on temperature rise
Potential Applications: Computers, medical electronics, power supplies, industrial controls, test equipment and infotech

Stock information temporarily unavailable.

BD 48.433

BD 48.433 Each (Exc. Vat)

BD 53.276

BD 53.276 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +43°C, Closes at +32.2°C, +260°C Max, SPST, PCB Mount

BD 48.433

BD 48.433 Each (Exc. Vat)

BD 53.276

BD 53.276 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +43°C, Closes at +32.2°C, +260°C Max, SPST, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

-29°C

Maximum Temperature

+260°C

Opening Temperature

+43°C

Thermostat Type

Bi-Metallic

Closing Temperature

+32.2°C

Switch Configuration

SPST

Contact Rating

3A

Contact Voltage Rating

120V ac

Terminal Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

United States

Product details

3100 Series Hermetic Thermostats

The 3100 series from Honeywell consist of a single pole, single throw switch activated by a snap action bimetal disc.
Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.

Hermetically sealed steel housing
Tight Tolerances
Tight differentials
It is available to open or close on temperature rise
Potential Applications: Computers, medical electronics, power supplies, industrial controls, test equipment and infotech