Honeywell Roller Lever Micro Switch, Solder Terminal, 1 A, SP-CO

RS Stock No.: 842-6359Brand: HoneywellManufacturers Part No.: 311SM68-T
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

1 A

Contact Configuration

SP-CO

Operating Force

0.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold Plated Silver

Case Material

Phenolic

Mechanical Life

10000000Cycles

Release Force

0.07N

Voltage Rating

125V ac

Operating Temperature Range

-54 → +121°C

Standards Met

CSA, UL

Country of Origin

Mexico

Product details

Honeywell Micro Switch™ - SM Series Subminiature Switch

The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C

Stock information temporarily unavailable.

BD 19.525

BD 19.525 Each (Exc. Vat)

BD 21.477

BD 21.477 Each (inc. VAT)

Honeywell Roller Lever Micro Switch, Solder Terminal, 1 A, SP-CO

BD 19.525

BD 19.525 Each (Exc. Vat)

BD 21.477

BD 21.477 Each (inc. VAT)

Honeywell Roller Lever Micro Switch, Solder Terminal, 1 A, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

1 A

Contact Configuration

SP-CO

Operating Force

0.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold Plated Silver

Case Material

Phenolic

Mechanical Life

10000000Cycles

Release Force

0.07N

Voltage Rating

125V ac

Operating Temperature Range

-54 → +121°C

Standards Met

CSA, UL

Country of Origin

Mexico

Product details

Honeywell Micro Switch™ - SM Series Subminiature Switch

The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C