Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Vibration Sensor, 15 mA Max, 30V Max, 10 kHz, -40°C → +107°C

RS Stock No.: 821-3538Brand: HoneywellManufacturers Part No.: 58426HV
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

15 mA

Maximum dc Voltage

30V

Switching Frequency

10 kHz

Length

7.5 (Dia.)mm

Depth

76mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Dimensions

7.5 (Dia.) x 76 mm

Country of Origin

Mexico

Product details

Honeywell Digital Magnetic Speed Sensors

These digital magnetic speed sensors combine the features of VRS sensors with a self-contained switching circuit. This circuit changes the waveform generated by the sensor coil into a digital square-wave output. The switching circuit is triggered "on" by the positive-going leading edge of the sensor coil output and turned "off" when the sensor coil output approaches zero voltage.

Detection of surface speeds
Detection of Gear pitch up to 64 DP
Orientation of the sensor is not required

Magnetic Pick-Ups

Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.

Stock information temporarily unavailable.

BD 122.210

BD 122.210 Each (Exc. Vat)

BD 134.431

BD 134.431 Each (inc. VAT)

Honeywell Vibration Sensor, 15 mA Max, 30V Max, 10 kHz, -40°C → +107°C

BD 122.210

BD 122.210 Each (Exc. Vat)

BD 134.431

BD 134.431 Each (inc. VAT)

Honeywell Vibration Sensor, 15 mA Max, 30V Max, 10 kHz, -40°C → +107°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current

15 mA

Maximum dc Voltage

30V

Switching Frequency

10 kHz

Length

7.5 (Dia.)mm

Depth

76mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Dimensions

7.5 (Dia.) x 76 mm

Country of Origin

Mexico

Product details

Honeywell Digital Magnetic Speed Sensors

These digital magnetic speed sensors combine the features of VRS sensors with a self-contained switching circuit. This circuit changes the waveform generated by the sensor coil into a digital square-wave output. The switching circuit is triggered "on" by the positive-going leading edge of the sensor coil output and turned "off" when the sensor coil output approaches zero voltage.

Detection of surface speeds
Detection of Gear pitch up to 64 DP
Orientation of the sensor is not required

Magnetic Pick-Ups

Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.