Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 25 → 50psi, 24 V dc, NPT 1/8 process connection

RS Stock No.: 821-3598Brand: HoneywellManufacturers Part No.: 76073-00000300-01
brand-logo
View all in Home

Technical Document

Specifications

Minimum Pressure Reading

25psi

Maximum Pressure Reading

50psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 (Inductive) A, 15 (Resistive) A

Supply Voltage

24 V dc

Housing Material

Glass Reinforced Polyester

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+250°F

Stock information temporarily unavailable.

P.O.A.

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 25 → 50psi, 24 V dc, NPT 1/8 process connection

P.O.A.

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 25 → 50psi, 24 V dc, NPT 1/8 process connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

25psi

Maximum Pressure Reading

50psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 (Inductive) A, 15 (Resistive) A

Supply Voltage

24 V dc

Housing Material

Glass Reinforced Polyester

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+250°F