Technical Document
Specifications
Brand
HoneywellRange
LK
Best Accuracy
±0.2 %
Length
139.7mm
Width
93.98mm
Minimum Operating Temperature
-1°C
Maximum Operating Temperature
+71°C
Country of Origin
United States
Product details
Honeywell LK Series Force Gauge
The Honeywell LK series of digital force indicators are a highly portable force measurement device. With its 9 V battery supply and compact size this force gauge can easily be carried to remote locations to perform force measurement testing.
The LK series measure force in tension and compression, with a peak capture feature.
BD 1,037.641
BD 1,037.641 Each (Exc. Vat)
BD 1,141.405
BD 1,141.405 Each (inc. VAT)
1
BD 1,037.641
BD 1,037.641 Each (Exc. Vat)
BD 1,141.405
BD 1,141.405 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellRange
LK
Best Accuracy
±0.2 %
Length
139.7mm
Width
93.98mm
Minimum Operating Temperature
-1°C
Maximum Operating Temperature
+71°C
Country of Origin
United States
Product details
Honeywell LK Series Force Gauge
The Honeywell LK series of digital force indicators are a highly portable force measurement device. With its 9 V battery supply and compact size this force gauge can easily be carried to remote locations to perform force measurement testing.
The LK series measure force in tension and compression, with a peak capture feature.