Honeywell 87940 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NO, IP67

RS Stock No.: 842-5097Brand: HoneywellManufacturers Part No.: 87941-08Distrelec Article No.: 30138636
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NO

Push Button Actuation

Pull Release

Series

87940

Illuminated

No

IP Rating

IP67

Colour

Red

Supply Current

20A

Switch Operation

Pull to Reset, Push to Lock

Pole and Throw Configuration

DPDT

Distrelec Product Id

30138636

Country of Origin

United States

Product details

Push/Pull Switches 8794 Series

These Push/Pull switches have been designed to be robust, environmentally sealed and with sliding switches incorporating two circuits with multiple combinations. When the switch knob is operated the sliding contacts provide a positive closure and opening function. They have a dual O-ring design helping to protect the contact chamber from any moisture or other contaminants.

Potential Applications:
Construction
Agricultural
Marine
Material handling
Machine tools
Mining

Features:
Moisture and contamination resistant
Designed for severe temperatures
Vibration resistant
Sliding contacts
Knob available in a variety of colours

Stock information temporarily unavailable.

BD 123.722

BD 123.722 Each (Exc. Vat)

BD 136.094

BD 136.094 Each (inc. VAT)

Honeywell 87940 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NO, IP67

BD 123.722

BD 123.722 Each (Exc. Vat)

BD 136.094

BD 136.094 Each (inc. VAT)

Honeywell 87940 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NO, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NO

Push Button Actuation

Pull Release

Series

87940

Illuminated

No

IP Rating

IP67

Colour

Red

Supply Current

20A

Switch Operation

Pull to Reset, Push to Lock

Pole and Throw Configuration

DPDT

Distrelec Product Id

30138636

Country of Origin

United States

Product details

Push/Pull Switches 8794 Series

These Push/Pull switches have been designed to be robust, environmentally sealed and with sliding switches incorporating two circuits with multiple combinations. When the switch knob is operated the sliding contacts provide a positive closure and opening function. They have a dual O-ring design helping to protect the contact chamber from any moisture or other contaminants.

Potential Applications:
Construction
Agricultural
Marine
Material handling
Machine tools
Mining

Features:
Moisture and contamination resistant
Designed for severe temperatures
Vibration resistant
Sliding contacts
Knob available in a variety of colours