Honeywell LS Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max

Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Series
LS
Action Type
Snap Action
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+71°C
Country of Origin
United Kingdom
BD 131.192
BD 131.192 Each (Exc. Vat)
BD 144.311
BD 144.311 Each (inc. VAT)
1
BD 131.192
BD 131.192 Each (Exc. Vat)
BD 144.311
BD 144.311 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Series
LS
Action Type
Snap Action
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+71°C
Country of Origin
United Kingdom