Honeywell Wobble Limit Switch, 1NC/1NO, IP67, DPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
RS Stock No.: 217-7117Brand: HoneywellManufacturers Part No.: 8LS1-4PGDistrelec Article No.: 30079965

Technical Document
Specifications
Brand
HoneywellActuator Type
Wobble
Pole and Throw Configuration
DPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V ac
Action Type
Snap Action
Stock information temporarily unavailable.
BD 157.487
BD 157.487 Each (Exc. Vat)
BD 173.236
BD 173.236 Each (inc. VAT)
Honeywell Wobble Limit Switch, 1NC/1NO, IP67, DPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
1
BD 157.487
BD 157.487 Each (Exc. Vat)
BD 173.236
BD 173.236 Each (inc. VAT)
Honeywell Wobble Limit Switch, 1NC/1NO, IP67, DPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Wobble
Pole and Throw Configuration
DPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V ac
Action Type
Snap Action