Technical Document
Specifications
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
SPDT
Contact Current Rating
3 A @ 250 V ac
Terminal Type
Solder
Manufacturer Part No.
8N1021-Z
Actuator Type
Plunger
Country of Origin
China
Product details
BD 14.790
BD 14.790 Each (Exc. Vat)
BD 16.269
BD 16.269 Each (inc. VAT)
1
BD 14.790
BD 14.790 Each (Exc. Vat)
BD 16.269
BD 16.269 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
SPDT
Contact Current Rating
3 A @ 250 V ac
Terminal Type
Solder
Manufacturer Part No.
8N1021-Z
Actuator Type
Plunger
Country of Origin
China
Product details