Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Black Push Button Cap for Use with 8 Series Miniature Manual Switches

RS Stock No.: 339-263Brand: HoneywellManufacturers Part No.: 8Z0083
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Accessory Type

10 mm Cap

For Use With

8 Series Miniature Manual Switches

Cap Colour

Black

Country of Origin

Japan

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals

Stock information temporarily unavailable.

BD 4.882

BD 0.976 Each (In a Pack of 5) (Exc. Vat)

BD 5.370

BD 1.074 Each (In a Pack of 5) (inc. VAT)

Honeywell Black Push Button Cap for Use with 8 Series Miniature Manual Switches

BD 4.882

BD 0.976 Each (In a Pack of 5) (Exc. Vat)

BD 5.370

BD 1.074 Each (In a Pack of 5) (inc. VAT)

Honeywell Black Push Button Cap for Use with 8 Series Miniature Manual Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

10 mm Cap

For Use With

8 Series Miniature Manual Switches

Cap Colour

Black

Country of Origin

Japan

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals