Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell 91MCE Series Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS Stock No.: 691-7140Brand: HoneywellManufacturers Part No.: 91MCE16-P1
brand-logo
View all in Limit Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Series

91MCE

Action Type

Snap Action

Length

105mm

Minimum Operating Temperature

-25°C

Depth

35.4mm

Width

30mm

Maximum Operating Temperature

+85°C

Mechanical Life

5000000Cycles

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Honeywell 91MCE Series Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max

P.O.A.

Honeywell 91MCE Series Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Series

91MCE

Action Type

Snap Action

Length

105mm

Minimum Operating Temperature

-25°C

Depth

35.4mm

Width

30mm

Maximum Operating Temperature

+85°C

Mechanical Life

5000000Cycles

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more