Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Barrel-Style Proximity Sensor, M18 x 1, 400 → 1500 mm Detection, PNP Output, 18 → 30 V dc, IP67

RS Stock No.: 370-4301Brand: HoneywellManufacturers Part No.: 947-FSX-2D-001-180E
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

400 → 1500 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP67

Supply Voltage

18 → 30 V dc

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Honeywell Barrel-Style Proximity Sensor, M18 x 1, 400 → 1500 mm Detection, PNP Output, 18 → 30 V dc, IP67

P.O.A.

Honeywell Barrel-Style Proximity Sensor, M18 x 1, 400 → 1500 mm Detection, PNP Output, 18 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

400 → 1500 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP67

Supply Voltage

18 → 30 V dc

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes