Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1206.58kPa
Sensor Type
Gauge Pressure Sensors
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
3
Maximum Operating Pressure
6.89476kPa
Country of Origin
China
Stock information temporarily unavailable.
BD 9.202
BD 9.202 Each (Exc. Vat)
BD 10.122
BD 10.122 Each (inc. VAT)
Honeywell Piezoresistive Pressure Sensor, 6.89476kPa Operating Max, Surface Mount, 3-Pin, 1206.58kPa Overload Max, SMT
Select packaging type
Standard
1
BD 9.202
BD 9.202 Each (Exc. Vat)
BD 10.122
BD 10.122 Each (inc. VAT)
Honeywell Piezoresistive Pressure Sensor, 6.89476kPa Operating Max, Surface Mount, 3-Pin, 1206.58kPa Overload Max, SMT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1206.58kPa
Sensor Type
Gauge Pressure Sensors
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
3
Maximum Operating Pressure
6.89476kPa
Country of Origin
China