Honeywell Differential Pressure Sensor, 1034.2kPa Operating Max, Surface Mount, 6-Pin, 25000kPa Overload Max, Leadless
RS Stock No.: 204-1821Brand: HoneywellManufacturers Part No.: ABP2LANT150PG2A3XXDistrelec Article No.: 30180739

Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
25000kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
Leadless SMT
Pin Count
6
Maximum Operating Pressure
1034.2kPa
Country of Origin
China
Stock information temporarily unavailable.
BD 10.236
BD 10.236 Each (Exc. Vat)
BD 11.260
BD 11.260 Each (inc. VAT)
Honeywell Differential Pressure Sensor, 1034.2kPa Operating Max, Surface Mount, 6-Pin, 25000kPa Overload Max, Leadless
1
BD 10.236
BD 10.236 Each (Exc. Vat)
BD 11.260
BD 11.260 Each (inc. VAT)
Honeywell Differential Pressure Sensor, 1034.2kPa Operating Max, Surface Mount, 6-Pin, 25000kPa Overload Max, Leadless
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.236 |
10 - 49 | BD 9.955 |
50 - 99 | BD 9.696 |
100 - 249 | BD 9.603 |
250+ | BD 9.510 |
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
25000kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
Leadless SMT
Pin Count
6
Maximum Operating Pressure
1034.2kPa
Country of Origin
China