Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1600kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
Leadless SMT
Pin Count
6
Maximum Operating Pressure
1000kPa
Country of Origin
China
BD 10.928
BD 10.928 Each (Exc. Vat)
BD 12.021
BD 12.021 Each (inc. VAT)
1
BD 10.928
BD 10.928 Each (Exc. Vat)
BD 12.021
BD 12.021 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.928 |
10 - 49 | BD 9.944 |
50 - 99 | BD 8.954 |
100 - 249 | BD 8.569 |
250+ | BD 8.432 |
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1600kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
Leadless SMT
Pin Count
6
Maximum Operating Pressure
1000kPa
Country of Origin
China