Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
206kPa
Sensor Type
Differential Pressure Sensors
Typical Sensitivity
amplified analogue sensitivity varies by listingmV/kPa
Mounting Type
Through Hole
Package Type
DIP
Pin Count
6
Maximum Operating Pressure
6.9kPa
Country of Origin
China
BD 1,449.800
BD 14.498 Each (In a Pack of 100) (Exc. Vat)
BD 1,594.780
BD 15.948 Each (In a Pack of 100) (inc. VAT)
100
BD 1,449.800
BD 14.498 Each (In a Pack of 100) (Exc. Vat)
BD 1,594.780
BD 15.948 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
206kPa
Sensor Type
Differential Pressure Sensors
Typical Sensitivity
amplified analogue sensitivity varies by listingmV/kPa
Mounting Type
Through Hole
Package Type
DIP
Pin Count
6
Maximum Operating Pressure
6.9kPa
Country of Origin
China