Technical Document
Specifications
Brand
HoneywellSwitch Operation
Latching
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
DPDT
Contact Current Rating
2 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
AML21GBA2AD
Terminal Type
Solder, Tab
Panel Cut Out Height
19mm
Panel Cut Out Width
29mm
Country of Origin
United States
Product details
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE
BD 43.554
BD 43.554 Each (Exc. Vat)
BD 47.909
BD 47.909 Each (inc. VAT)
1
BD 43.554
BD 43.554 Each (Exc. Vat)
BD 47.909
BD 47.909 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 43.554 |
10 - 49 | BD 41.938 |
50 - 99 | BD 40.452 |
100 - 249 | BD 39.501 |
250+ | BD 38.792 |
Technical Document
Specifications
Brand
HoneywellSwitch Operation
Latching
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
DPDT
Contact Current Rating
2 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
AML21GBA2AD
Terminal Type
Solder, Tab
Panel Cut Out Height
19mm
Panel Cut Out Width
29mm
Country of Origin
United States
Product details
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE